The Kemet F871DO474M330Z is a 470nF film capacitor with a 330V AC voltage rating and a 20% tolerance. It features a radial package with PC pin termination and is rated for operation between -40°C and 110°C. This capacitor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Kemet F871DO474M330Z technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
No datasheet is available for this part.