
Kemet's F871DP474M330Z film capacitor features a capacitance of 470nF with a tolerance of 20%. It has a voltage rating of 330V and a DC rated voltage of 800V. The capacitor is packaged in a radial style with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is designed for general purpose use and is RoHS compliant. The operating temperature range is from -40°C to 110°C.
Kemet F871DP474M330Z technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.