
The Kemet F871DU684M330Z is a general purpose film capacitor with a capacitance of 680nF and a tolerance of 20%. It has a voltage rating of 330V and a DC rated voltage of 800V. The capacitor is available in a bulk packaging with 300 units per package. It is RoHS compliant and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
Kemet F871DU684M330Z technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.