Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F871FR155J330Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F871FR155J330Z technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 17.5 |
| Length | 31.5 |
| Manufacturer Series | F871 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F871FR155J330Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.