Kemet's F871FT155K330ZLH0J film capacitor features a capacitance of 1.5uF with a tolerance of 10%. It is rated for 800VDC and 330VAC, with a suppression class of X1. The capacitor is constructed with a wound design and has a size of 31.5 X 31 X 19. It is suitable for through hole mounting with a radial termination style. The operating temperature range is from -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |