Cap Film Suppression X1 1.5uF 800VDC/330VAC PP 20% (31.5 X 31 X 19mm) Radial Wound 27.5mm 110°C Pizza
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |