The Kemet F871FT155M330ZLH0J is a film capacitor with a capacitance of 1.5uF and a voltage rating of 800VDC or 330VAC. It features a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20%. It operates over a temperature range of -40 to 110 degrees Celsius and is available in a through-hole radial package with a size of 31.5 X 31 X 19 and a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |