The Kemet F871FT185K330Z is a film capacitor with a capacitance of 1.8uF, rated for 800VDC and 330VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is designed for EMI suppression and has a suppression class of X1. It is suitable for use in applications with operating temperatures ranging from -40 to 110 degrees Celsius and can be mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |