The F871RB155M330C is a 1.5uF film capacitor with a 2-terminal configuration. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 41mm in length, 11mm in width, and 22mm in height. It is part of the F871 series from Kemet.
Checking distributor stock and pricing after the page loads.
Kemet F871RB155M330C technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 41 |
| Manufacturer Series | F871 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.