The Kemet F871RB334M330Z is a 0.33uF EMI suppression film capacitor with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a voltage rating of 800VDC and 330VAC, with a capacitance tolerance of ±20%. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is designed for through hole mounting and has a size of 41 X 11 X 22.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |