This 0.47uF film capacitor is designed for EMI suppression and has a rated voltage of 800VDC and 330VAC. It features a tolerance of 20% and is constructed with a wound design. The capacitor is suitable for use in through hole applications and has a radial termination style. It operates within a temperature range of -40°C to 110°C and meets the X1 suppression class.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |