The Kemet F871RB474M330ZLH0J is a film capacitor with a capacitance of 0.47uF and a tolerance of 20%. It has a DC rated voltage of 800VDC and an AC rated voltage of 330VAC. The capacitor is designed for EMI suppression and has a suppression class of X1. It has a mounting style of through hole and a termination style of radial. The capacitor is constructed with a wound design and has a size of 41 X 11 X 22. It operates within a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |