The Kemet F871RB684M330ZLH0J is a 0.68uF film capacitor with a maximum operating voltage of 800VDC and 330VAC. It has a tolerance of 20% and a dielectric material of polypropylene (PP). The capacitor is designed for EMI suppression and has a suppression class of X1. It is constructed with a wound design and has a size of 41 X 11 X 22. The capacitor is mounted through a radial termination style and has a terminal pitch of 37.5. It operates over a temperature range of -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |