Cap Film Suppression X1 0.56uF 800VDC/330VAC PP 20% (41 X 24 X 15mm) Radial Wound 37.5mm 110°C Pizza
Kemet F871RV564M330ZLH0J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 24 X 15mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F871RV564M330ZLH0J to view detailed technical specifications.
No datasheet is available for this part.