Kemet's F871RV684K330Z is a film capacitor with a capacitance of 0.68uF, rated for 800VDC and 330VAC. It has a tolerance of 10% and is designed for EMI suppression. The capacitor operates between -40°C and 110°C and is mounted through a radial lead with a 37.5mm pitch. It is constructed as a wound film capacitor with a size of 41 x 24 x 15mm.
Kemet F871RV684K330Z technical specifications.
| Capacitance | 0.68uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 24 X 15mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F871RV684K330Z to view detailed technical specifications.
No datasheet is available for this part.