This 0.82uF film capacitor is designed for EMI suppression and has a rated voltage of 800VDC and 330VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a wound design and has a size of 41 X 24 X 15. It is suitable for use in applications where a high level of suppression is required, and can operate over a temperature range of -40 to 110 degrees Celsius.
Kemet F871RV824M330Z technical specifications.
| Capacitance | 0.82uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 24 X 15mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F871RV824M330Z to view detailed technical specifications.
No datasheet is available for this part.