This 1uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 110°C. It is rated for 1000VDC and 480VAC and has a tolerance of 10%. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for through hole mounting and has a size of 31.5 X 31 X 19.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |