The Kemet F872FT684M480ZLH0J is a 0.68uF film capacitor with a working voltage of 1000VDC and 480VAC. It has a capacitance tolerance of 20% and a dielectric of polypropylene. The capacitor is designed for EMI suppression and has a suppression class of X1. It is constructed as a wound component and has a size of 31.5 X 31 X 19. The terminal pitch is 27.5 and it is mounted through a radial lead. The operating temperature range is -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 480VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |