This Kemet film capacitor has a capacitance of 0.82uF with a tolerance of 20% and a working voltage of 1000VDC or 480VAC. It is suitable for EMI suppression and has a negative capacitance tolerance of -20. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is designed for through-hole mounting and has a size of 31.5 X 31 X 19 with a terminal pitch of 27.5. The operating temperature range is from -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |