Kemet's F881BT153M300Z film capacitor features a capacitance of 0.015uF and a DC rated voltage of 1000V. It measures 9mm in width and 18mm in length, with a height of 12.5mm. The capacitor operates within a temperature range of -40 to 110 degrees Celsius. It is a 2-terminal device.
Kemet F881BT153M300Z technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.