
Supercapacitor, 0.22F capacitance, 5.5V voltage rating, and 25 Ohm ESR. Features a cylindrical construction with SMD/SMT termination, suitable for surface mounting. Operating temperature range from -25°C to 70°C. Dimensions are 10.5mm diameter and 8.5mm height. Packaged in tape and reel.
Sign in to ask questions about the Kemet FC0H224ZFTBR24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FC0H224ZFTBR24 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet FC0H224ZFTBR24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
