High voltage electric double layer capacitor, 47mF capacitance, 5.5V DC rated voltage, and 50R ESR. Features a cylindrical construction with radial leads, measuring 10.5mm diameter and 5.5mm height. Surface mountable with tape and reel packaging, this component operates from -25°C to 70°C and is RoHS compliant.
Kemet FC0H473ZFTBR24 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5.5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 5.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 71uA |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet FC0H473ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.