
Electric Double Layer Capacitor, 470,000µF capacitance, 5.5V DC rated voltage. Features surface mount technology with dimensions of 18.6mm length, 16.3mm width, and 9.5mm height. Operating temperature range spans from -25°C to 70°C. This component offers an 80% positive tolerance and 20% negative tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet FC0H474ZFTBR32-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FC0H474ZFTBR32-SS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 16.3 |
| Length | 18.6 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Height | 9.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FC0H474ZFTBR32-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.