
High voltage electric double layer capacitor, 470mF capacitance, 3.5V DC rated voltage, and 25R ESR. Features surface mount termination, cylindrical construction, and a 5mm lead pitch. Operating temperature range from -25°C to 70°C. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kemet FC0V474ZFTBR24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FC0V474ZFTBR24 technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet FC0V474ZFTBR24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
