
High voltage electric double layer capacitor, 100mF capacitance, 5.5V DC rated voltage. Features 50R ESR, 150uA leakage current, and a wide operating temperature range of -25°C to 70°C. Surface mount, radial cylindrical construction with 5mm lead pitch. Packaged on tape and reel, RoHS compliant.
Kemet FCS0H104ZFTBR24 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5.5mm |
| Diameter | 10.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 5.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet FCS0H104ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
