
High voltage electric double layer capacitor, 1F capacitance, 5.5V DC rated voltage. Features 65mΩ ESR, 1.5mA leakage current, and a wide operating temperature range of -25°C to 70°C. Through-hole mount with radial leads, 5.08mm lead pitch, and cylindrical construction. RoHS compliant.
Kemet FG0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 19mm |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 65R |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.5mA |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FG0H105ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.