
Radial, through-hole mounted electric double-layer capacitor with 470mF capacitance and 5.5V DC rated voltage. Features a cylindrical construction with a 14.5mm diameter, 18mm depth, and 5.08mm lead pitch. Offers 120 Ohms ESR and 710µA leakage current, operating within a -25°C to 70°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Kemet FG0H474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 18mm |
| Diameter | 14.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 18mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 710uA |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FG0H474ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
