
1 Farad radial aluminum cylindrical supercapacitor, featuring a 5.5V DC rated voltage and 35 Ohm ESR. This through-hole mount component operates within a temperature range of -25°C to 70°C and has a leakage current of 1.5mA. The capacitor measures 21.5mm in diameter and 9.5mm in height with a 7.62mm lead pitch, presented in bulk packaging.
Sign in to ask questions about the Kemet FGH0H105ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FGH0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 9.5mm |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Height | 9.5mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 1.5mA |
| Length | 9.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FGH |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FGH0H105ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
