
High voltage electric double layer capacitor with 1F capacitance and 5.5V DC rated voltage. Features a cylindrical, radial leaded construction for through-hole mounting, with a 5.08mm lead pitch. Offers 65R ESR, 1.5mA leakage current, and operates across a -40°C to 85°C temperature range. This RoHS compliant component has a diameter of 16.5mm and length/depth of 19mm.
Sign in to ask questions about the Kemet FGR0H105ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FGR0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 19mm |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 65R |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.5mA |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FGR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FGR0H105ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.