
Supercapacitor, 2.2F capacitance, 5.5V DC rated voltage. Features 35 Ohm ESR, 3.3mA leakage current, and operating temperature range of -40°C to 85°C. Cylindrical aluminum can package with radial leads, 7.62mm lead pitch, 21.5mm diameter, and 19mm height. Through-hole mounting, horizontal orientation, bulk packaging, RoHS compliant.
Kemet FGR0H225ZF technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 19mm |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Height | 19mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 3.3mA |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FGR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FGR0H225ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
