Kemet FLM ENG KIT 20 technical specifications.
| Capacitance Range | 0.1uF to 1.2uF |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | PP |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 11 X 10 |
| Associated Capacitor Family | F862 |
| Associated Product Line | Capacitor Film |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet FLM ENG KIT 20 to view detailed technical specifications.
No datasheet is available for this part.