Cap Kit 0.001uF to 6.8uF 20% PP Through Hole 23 X 3 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.001uF to 6.8uF |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | PP |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 23 X 3 |
| Associated Capacitor Family | R41|R46 |
| Associated Product Line | Capacitor Film |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |