This capacitor kit from Kemet contains 22 units with capacitance values ranging from 0.001uF to 100uF, utilizing a PET dielectric. The kit is designed for through-hole mounting and features a radial termination style. The capacitors are rated for a DC voltage of 1000V and an AC voltage of 250V, with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.001uF to 100uF |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Dielectric | PET |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 22 X 3 |
| Associated Capacitor Family | R60|R66|R82|RSB |
| Associated Product Line | Capacitor Film |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |