
High voltage electric double layer capacitor with 5.5V DC rated voltage and 100mF capacitance. Features radial, through-hole mounting in a cylindrical, horizontal orientation. Operating temperature range from -25°C to 70°C, with 25R ESR and 150uA leakage current. Dimensions include 16.5mm diameter, 8.5mm height, and 5.08mm lead pitch. RoHS compliant.
Kemet FS0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 8.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 150uA |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FS |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FS0H104ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
