
High voltage electric double layer capacitor, 5.5V DC rated voltage, offering 100mF capacitance with an 80% tolerance. Features a cylindrical, radial construction with a 5.08mm lead pitch, designed for through-hole mounting. Operates across a temperature range of -40°C to 85°C, with a low leakage current of 150uA and 16R ESR. RoHS compliant and packaged in bulk.
Kemet FT0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 16R |
| Height | 8.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 150uA |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
