
1 Farad radial supercapacitor with a 5.5V DC rated voltage. Features a cylindrical aluminum can construction with a 21.5mm diameter and 13mm depth, offering a 7.62mm lead pitch for through-hole mounting. Operating temperature range spans from -40°C to 85°C, with an equivalent series resistance of 3.5 Ohms and a leakage current of 1.5mA. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet FT0H105ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Lead Pitch | 7.62mm |
| Leakage Current | 1.5mA |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FT0H105ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
