Radial supercapacitor with 470mF capacitance and 5.5V DC rated voltage. Features a cylindrical construction with a 16.5mm diameter and 13mm height, designed for through-hole mounting with a 5.08mm lead pitch. Offers a low ESR of 6.5 Ohms and a leakage current of 710uA. Operates across a wide temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet FT0H474ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FT0H474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 13mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 710uA |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FT0H474ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
