
Supercapacitor, 100mF capacitance, 5.5V voltage rating. Features 100 Ohm ESR, 150uA leakage current, and a radial, cylindrical aluminum construction. Operates from -25°C to 70°C with a 5.08mm lead pitch and through-hole mounting. Dimensions are 13mm diameter by 8.5mm length. RoHS compliant.
Sign in to ask questions about the Kemet FYD0H104ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet FYD0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 100R |
| Lead Pitch | 5.08mm |
| Leakage Current | 150uA |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FYD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FYD0H104ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
