
High voltage electric double layer capacitor with 1F capacitance and 5.5V DC rated voltage. Features a cylindrical, radial leaded construction for through-hole mounting, with a 7.62mm lead pitch. Operating temperature range is -25°C to 70°C, with a 35mΩ ESR and 1.5mA leakage current. This RoHS compliant component is supplied in bulk packaging.
Kemet FYD0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 16mm |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Lead Pitch | 7.62mm |
| Leakage Current | 1.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FYD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FYD0H105ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
