
Supercapacitor, 2.2F capacitance, 5.5V voltage rating. Features 35 Ohm ESR, -25°C to 70°C operating temperature range, and 3.3mA leakage current. Cylindrical aluminum construction with radial leads, 10.16mm pitch, and dimensions of 28.5mm diameter by 22mm height. Through-hole mounting, RoHS compliant.
Kemet FYD0H225ZF technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 22mm |
| Diameter | 28.5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Height | 22mm |
| Lead Pitch | 10.16mm |
| Leakage Current | 3.3mA |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FYD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FYD0H225ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
