
High voltage electric double layer capacitor with 5.5V DC rated voltage and 470mF capacitance. Features a radial, cylindrical construction with a 5.08mm lead pitch and 65R ESR. Operates from -25°C to 70°C, with a leakage current of 710uA. Through-hole mounting in a bulk package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet FYD0H474ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 15mm |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 65R |
| Lead Pitch | 5.08mm |
| Leakage Current | 710uA |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FYD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FYD0H474ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
