Kemet FYH0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 11mm |
| Diameter | 28.5mm |
| ESR (Equivalent Series Resistance) | 20R |
| Lead Pitch | 10.16mm |
| Leakage Current | 1.5mA |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FYH |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FYH0H105ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
