
Cap Ceramic 0.001uF 100V C0G 5% Axial 200°C Bulk
Kemet HT13CN102JN technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Features | High Temperature |
| Length | 0.26inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.