Cap Kit 0.0015uF to 220uF 2.5%/5%/10% 10VDC to 500VDC Through Hole/Surface Mount 0402/0603/0805/1206/1210/1812/2220/N/R/3528-21/7343-31/7343-43 5 X 3/5 X 5/8 X 20 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.0015uF to 220uF |
| DC Rated Voltage | 500VDC |
| Tolerance | 2.5%|5%|10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole|Surface Mount |
| Termination Style | Pad|Radial |
| Package/Case | 0402|0603|0805|1206|1210|1812|2220|N/R|3528-21|7343-31|7343-43 |
| Number of Capacitors | 5 X 3/5 X 5/8 X 20 |
| Associated Capacitor Family | C0402|C0603|C0805|C1206|C1210|C1812|C2220|C052H|C062H|F211|T502 |
| Associated Product Line | Capacitor Ceramic Multilayer|Capacitor Film|Capacitor Tantalum Solid |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |