Cap Ceramic Single Suppression X1/Y2 0.001uF 400VAC/250VAC Y5U 20% (8 X 5mm) Radial 5mm 85°C Ammo
Kemet KJY102MR31CAFWA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | Y5U |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KJY102MR31CAFWA to view detailed technical specifications.
No datasheet is available for this part.