
The Kemet L0201C4N7SRMST is a 0201 surface mount fixed inductor with a maximum DC current of 150mA and an operating temperature range of -55°C to 125°C. It features a Q factor of 5 and a self resonant frequency of 7.6GHz. The inductor is RoHS compliant and is packaged on tape and reel.
Kemet L0201C4N7SRMST technical specifications.
| Package/Case | 0201 |
| DC Current | 150mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 4.7nH |
| Length | 0.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
