The Kemet L0402C39NJRMST is a 39nH SMD/SMT fixed inductor with a maximum DC current of 200mA. It has a self resonant frequency of 1.7GHz and a Q factor of 8. The inductor is packaged in a 0402 case and is unshielded. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kemet L0402C39NJRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet L0402C39NJRMST technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 39nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0402C39NJRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.