The Kemet L0402C3N6SRMST is a ceramic inductor with a current rating of 300mA and an inductance of 3.6nH. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The inductor is available in a 0402 package type and is suitable for surface mount applications.
Kemet L0402C3N6SRMST technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 3.6nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.