The L0402C56NJRMST is a 56nH SMD/SMT fixed inductor from Kemet. It has a maximum DC current of 200mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 0402 case and is available on tape and reel. It is RoHS compliant and has a Q factor of 8.
Kemet L0402C56NJRMST technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 56nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.