The L0402C6N8JRMST is a surface mount fixed inductor from Kemet, featuring a 6.8nH inductance value and a 5% tolerance. It has a maximum operating temperature of 125°C and is RoHS compliant. The inductor is packaged in a 0402 case and is designed for use in high-frequency applications, with a test frequency of 100MHz.
Kemet L0402C6N8JRMST technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 6.8nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.